10009-13-0510


Description:
SINGLE CONTACT
Supplier:
PRECIDIP
Matchcode:
10009130510
Rutronik No.:
CONN7653
Unit Pack:
5000
MOQ:
5000
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 100
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.