SS3060HE_R1_00001
![PANJIT PANJIT](https://www.rutronik24.com/images/logos/panjit_medium.png)
![PANJIT SS3060HE_R1_00001](https://www.rutronik24.com/pim/direct/panjit/medium/panjit-ss3060he_r1_00001.jpg)
image shown is a representation only
Description:
SCHOTTKY-DIODE 3A 60V SOD-123HE
Supplier:
PANJIT
Matchcode:
SS3060HE_R1_00001
Rutronik No.:
DSKY6426
Unit Pack:
3000
MOQ:
3000
package:
SOD-123HE
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0.65 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 80 A
- Automotive
- AEC-Q(101)
- Package
- SOD-123HE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.