SS1020FL_R1_00001
image shown is a representation only
Description:
SCHOTTKY 1A 200V SOD-123FL
Supplier:
PANJIT
Matchcode:
SS1020FL
Rutronik No.:
DSKY6030
Unit Pack:
3000
MOQ:
3000
package:
SOD-123FL
Packaging:
REEL
- V(RRM)
- 20 V
- I(F)per diode
- 1A A
- V(F)
- 0.55 V
- T(j) max
- 150 °C
- I(FSM)
- 40 A
- Automotive
- NO
- Package
- SOD-123FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.