SS0520_R1_00001


image shown is a representation only
Description:
SCHOTTKY-DIODE 0,5A 20V SOD123
Supplier:
PANJIT
Matchcode:
SS0520_R1_00001
Rutronik No.:
DSKY5889
Unit Pack:
3000
MOQ:
3000
package:
SOD123
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 20 V
- T(j) max
- 125 °C
- I(FSM)
- 5,5 A
- Automotive
- NO
- Package
- SOD123
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.