SBA240CH_R1_00001


Description:
SCHOTTKY-DIODE 40V 2A SOD-323HE
Supplier:
PANJIT
Matchcode:
SBA240CH_R1_00001
Rutronik No.:
DSKY6129
Unit Pack:
5000
MOQ:
50000
package:
SOD-323HE
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0.53 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 20 A
- Automotive
- NO
- Package
- SOD-323HE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.