SB360_AY_10001
Description:
SCHOTTKY-DIODE 3A 60V DO201AD
Supplier:
PANJIT
Matchcode:
SB360
Rutronik No.:
DSKYS5707
Unit Pack:
1250
MOQ:
2500
package:
DO201
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0.75 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 80 A
- Automotive
- NO
- Package
- DO201
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.