PSMQC040N10NS2_R2_00601


image shown is a representation only
Description:
N-CH 100V 122A 4,4mOhm DFN5060-8L
Supplier:
PANJIT
Matchcode:
PSMQC040N10NS2
Rutronik No.:
STDMOS1587
Unit Pack:
3000
MOQ:
60000
package:
DFN5060-8L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 122 A
- RDS(on)at 10V
- 4.4 mOhm
- Q(g)
- 40.5 nC
- P(tot)
- 125 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- DFN5060-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.