PSDF0860S1_T0_00001
image shown is a representation only
Description:
Fast Rec. Diode 600V 8A 35ns ITO-220AC
Supplier:
PANJIT
Matchcode:
PSDF0860S1_T0_00001
Rutronik No.:
DSGL6946
Unit Pack:
50
MOQ:
2000
package:
ITO-220AC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 8 A
- I(FSM)
- 16 A
- V(F)
- 1.45 V
- trr
- 35 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- FRED
- Mounting
- THT
- Automotive
- NO
- Package
- ITO-220AC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.