PJSD03TS-AU_R1_000A1
image shown is a representation only
Description:
ESD PROTECT 120W 3,3V SOD-523
Supplier:
PANJIT
Matchcode:
PJSD03TS-AU
Rutronik No.:
DTRL12140
Unit Pack:
5000
MOQ:
30000
package:
SOD-523
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-523
- PowerDissipati
- 0.120 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 4 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 6.5 V
- Stand-off V Vwm
- 3.3 V
- Serie
- PJSD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.