PJQ5538S6C-AU
image shown is a representation only
Description:
N-CH 40V 175°C DFN5060-8L
Supplier:
PANJIT
Matchcode:
PJQ5538S6C-AU
Rutronik No.:
LVMOS1319
Unit Pack:
3000
MOQ:
30000
package:
DFN5060-8L
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 40 V
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DFN5060-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.