PJMF190N60E1_T0_00001
New Product
image shown is a representation only
Description:
N-CH 600V 20A 190mOhm ITO-220AB-F
Supplier:
PANJIT
Matchcode:
PJMF190N60E1_T0_00001
Rutronik No.:
STDMOS1207
Unit Pack:
50
MOQ:
2000
package:
ITO-220AB-
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 20 A
- RDS(on)at 10V
- 190 mOhm
- Q(g)
- 40 nC
- P(tot)
- 15 W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- ITO-220AB-
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.