PJMBZ27V-AU_R1_000A1


image shown is a representation only
Description:
TVS-DIODE DUAL 150W 27V SOT23
Supplier:
PANJIT
Matchcode:
PJMBZ27V-AU
Rutronik No.:
DTRL11066
Unit Pack:
3000
MOQ:
30000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0.15
- Breakdown-V(BR)
- 22 V
- Tolerance
- 27 %
- Automotive
- AEC-Q(101)
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.