PJGBLC03C_R2_00001


image shown is a representation only
Description:
TVS ARRAY BI 0,35KW 3,3V SOD323
Supplier:
PANJIT
Matchcode:
PJGBLC03C_R2_00001
Rutronik No.:
DTRL12979
Unit Pack:
12000
MOQ:
12000
package:
SOD323
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD323
- PowerDissipati
- 0,35 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 5 V
- Automotive
- NO
- Clamping voltag
- 7,5 V
- Stand-off V Vwm
- 3,3 V
- Serie
- PJGBLC
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.