PJEC24MTA-AU_R1_000A1
image shown is a representation only
Description:
ESD Data Line 24V BI SOT-23
Supplier:
PANJIT
Matchcode:
PJEC24MTA-AU_R1_000A1
Rutronik No.:
DTRL13051
Unit Pack:
3000
MOQ:
30000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 28 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 50 V
- Stand-off V Vwm
- 24 V
- Serie
- PJEC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.