PJD8NA50_L2_00001
![PANJIT PANJIT](https://www.rutronik24.com/images/logos/panjit_medium.png)
![PANJIT PJD8NA50_L2_00001](https://www.rutronik24.com/pim/packages/medium/DPAK.jpg)
image shown is a representation only
Description:
N-CH 500V 8A 800mOhm TO252AA
Supplier:
PANJIT
Matchcode:
PJD8NA50_L2_00001
Rutronik No.:
TMOS2644
Unit Pack:
3000
MOQ:
3000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 8 A
- RDS(on)at 10V
- 800 mOhm
- Q(g)
- 16.2 nC
- P(tot)
- 130 W
- R(thJC)
- 0.96 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.