PJD80N04S-AU_L2_002A1
image shown is a representation only
Description:
N-CH 40V 190A 1,65mOhm TO-252AA
Supplier:
PANJIT
Matchcode:
PJD80N04S-AU_L2_002A1
Rutronik No.:
STDMOS1608
Unit Pack:
1
MOQ:
1
package:
TO-252AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 190 A
- RDS(on)at 10V
- 1.65 mOhm
- Q(g)
- 75 nC
- P(tot)
- 136 W
- Logic level
- YES
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.