PJD15P06A_L2_00001
image shown is a representation only
Description:
P-CH 60V 15A 55mOhm TO-252AA
Supplier:
PANJIT
Matchcode:
PJD15P06A
Rutronik No.:
LVMOS1464
Unit Pack:
3000
MOQ:
12000
package:
TO-252AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 15 A
- RDS(on)at 10V
- 55 mOhm
- Q(g)
- 17 nC
- P(tot)
- 25 W
- R(thJC)
- 5.0 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.