PJA3440_R2_00001


image shown is a representation only
Description:
N-CH 40V 4.3A 35mOhm at 10V SOT-23
Supplier:
PANJIT
Matchcode:
PJA3440
Rutronik No.:
LVMOS1111
Unit Pack:
12000
MOQ:
12000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4.3 A
- RDS(on)at 10V
- 35 mOhm
- Q(g)
- 4.8 nC
- P(tot)
- 1.25 W
- R(thJC)
- 100 K/W
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.