PJA3409-AU_R1_000A1


image shown is a representation only
Description:
N-CH 20V 4,1A 41mOhm at 4,5V
Supplier:
PANJIT
Matchcode:
PJA3409-AU_R1_000A1
Rutronik No.:
STDMOS1060
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 4.1 A
- Q(g)
- 4.6 nC
- P(tot)
- 1.25 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.