PE4324C2A-AU_R1_007A1


image shown is a representation only
Description:
ESD-DIODE 24V SOT-23
Supplier:
PANJIT
Matchcode:
PE4324C2A-AU
Rutronik No.:
DTRL15034
Unit Pack:
3000
MOQ:
36000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-23
- Application
- SINGLE
- Breakdown-V(BR)
- 31 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 35 V
- Stand-off V Vwm
- 24 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.