PE3620M1Q_R1_00001


image shown is a representation only
Description:
ESD Prot. Diode 20V 20kV DFN1006-2L
Supplier:
PANJIT
Matchcode:
PE3620M1Q_R1_00001
Rutronik No.:
DTRL13381
Unit Pack:
10000
MOQ:
50000
package:
DFN1006-2L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DFN1006-2L
- Application
- SINGLE
- Breakdown-V(BR)
- 25 V
- Automotive
- NO
- Clamping voltag
- 35 V
- Stand-off V Vwm
- 20 V
- Serie
- PE3620
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.