PCDP2065G1_T0_00001


image shown is a representation only
Description:
SiC Diode 650V 20A 1,5V TO-220AC
Supplier:
PANJIT
Matchcode:
PCDP2065G1
Rutronik No.:
SIC1079
Unit Pack:
50
MOQ:
3000
package:
TO-220AC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 20 A
- I(FSM)
- 88 A
- V(F)
- 1.5 V
- Technology
- SiC
- Automotive
- NO
- Package
- TO-220AC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- Single
- Mounting
- THT
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.