PCDE0665G1_R2_00001


image shown is a representation only
Description:
SiC Diode 650V 6A 1,5V TO-263
Supplier:
PANJIT
Matchcode:
PCDE0665G1
Rutronik No.:
SIC1074
Unit Pack:
800
MOQ:
2400
package:
TO-263
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 6 A
- I(FSM)
- 28 A
- V(F)
- 1.5 V
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- SMD
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.