P4SMA250A_R1_00001


image shown is a representation only
Description:
TVS-DIODE BI 0,4KW 214V SMA
Supplier:
PANJIT
Matchcode:
P4SMA250A_R1_00001
Rutronik No.:
DTRL14804
Unit Pack:
1800
MOQ:
1800
package:
DO-214AC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-214AC
- PowerDissipati
- 0.4 kW
- Application
- UNIDIRECT
- Breakdown-V(BR)
- 237 V
- Automotive
- NO
- Clamping voltag
- 344 V
- Stand-off V Vwm
- 214 V
- Serie
- P4SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.