P1CH14A-AU_R1_000A1


image shown is a representation only
Description:
TVS-DIODE UNI 0,15KW 36V SOD-323HE
Supplier:
PANJIT
Matchcode:
P1CH14A-AU_R1_000A1
Rutronik No.:
DTRL13371
Unit Pack:
5000
MOQ:
30000
package:
SOD-323HE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0.150
- Stand-off V Vwm
- UNIDIR V
- Breakdown-V(BR)
- 14 V
- Tolerance
- 17.2 %
- Automotive
- NO
- Package
- SOD-323HE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.