MMSZ5231B-AU_R1_000A1
image shown is a representation only
Description:
ZENER-DIODE 0,5W 5,1V SOD-123
Supplier:
PANJIT
Matchcode:
MMSZ5231B-AU_R1_000A1
Rutronik No.:
DZ12307
Unit Pack:
3000
MOQ:
30000
package:
SOD-123
Packaging:
REEL
- U(Z)
- 5,1 V
- P(tot)
- 0,5 W
- I(Z)
- 20 mA
- Package
- SOD-123
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.