MMBT3906-AU_R1_000A1
image shown is a representation only
Description:
PNP TRANSISTOR 40V 0,2A SOT23
Supplier:
PANJIT
Matchcode:
MMBT3906-AU
Rutronik No.:
TDSTD9298
Unit Pack:
3000
MOQ:
30000
package:
SOT23
Packaging:
REEL
- Package
- SOT23
- Polarisation
- PNP
- I(C)
- 0,2 A
- P(tot)
- 0,25 W
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.