MMBT3904_R2_00001
image shown is a representation only
Description:
NPN TRANSISTOR 40V 0,2A SOT-23
Supplier:
PANJIT
Matchcode:
MMBT3904_R2_00001
Rutronik No.:
TDSTD9413
Unit Pack:
12000
MOQ:
24000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-23
- Polarisation
- NPN
- I(C)
- 0.2 A
- V(CEO)
- 40 V
- Current gain
- 100
- P(tot)
- 0.225 W
- V(CBO)
- 60 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.