GBU810_T0_00601
image shown is a representation only
Description:
BRIDGE-RECT. 8A 800V INLINE
Supplier:
PANJIT
Matchcode:
GBU810_T0_00601
Rutronik No.:
BG4574
Unit Pack:
20
MOQ:
2000
package:
KBU
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 8 A
- U(RRM)
- 800 V
- Package
- KBU
- Packaging
- BULK
- U(F)
- 1 V
- T(j)max
- 150 °C
- I²t
- 166 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 250 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.