GBJ2506ULV_T0_00601


image shown is a representation only
Description:
BRIDGE-RECT. 25A 600V GBJ-2
Supplier:
PANJIT
Matchcode:
GBJ2506ULV_T0_00601
Rutronik No.:
BG4618
Unit Pack:
15
MOQ:
15
package:
GBJ-2
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 25 A
- U(RRM)
- 600 V
- Package
- GBJ-2
- Packaging
- TUBE
- U(F)
- 0.75 V
- T(j)max
- 150 °C
- I²t
- 508 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 350 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.