FRG05W_R1_00001
image shown is a representation only
Description:
RECTIFIER 1500V 20A 300ns SMAG
Supplier:
PANJIT
Matchcode:
FRG05W_R1_00001
Rutronik No.:
DSGL6785
Unit Pack:
800
MOQ:
4000
package:
SMAG
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1500 V
- IF(AV)
- 0,5 A
- I(FSM)
- 20 A
- V(F)
- 2,4 V
- trr
- 300 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SMAG
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.