CMD02XIU_R1_00301


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- SOD-123
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
Automatic X Capacitor Discharge IC
CMD02XIU
CMD02XIU is used after the system input fuse, as the innovative X capacitor discharge IC itself meets all international safety standards. This device is suitable for AC-DC converters with an X capacitor. It is integrated with a 1000V MSOFET to meet power supply designs for applications such as PCs, servers/workstations, monitors televisions, printers, as well as the appliances requiring ErP Lot 6 compliance and adapters requiring very low no-load power consumption.
-
Package
SOD-123
-
Safety Qualification
IEC60065, IEC60950, IEC62368
-
BVDSS
1 kV
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.