BZT52-B5V1S-AU_R1_000A1


image shown is a representation only
Description:
Z-DIODE 0,2W 5,1V 2% SOD323
Supplier:
PANJIT
Matchcode:
BZT52-B5V1S-AU
Rutronik No.:
DZ11921
Unit Pack:
5000
MOQ:
5000
package:
SOD323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 5.1 V
- P(tot)
- 0.2 W
- Tolerance
- 2 %
- I(Z)
- 5 mA
- Package
- SOD323
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.