BSS84W_R1_00001


image shown is a representation only
Description:
P-CH 50V 0,13A 3800mOhm bei 5V
Supplier:
PANJIT
Matchcode:
BSS84W_R1_00001
Rutronik No.:
TMOS3159
Unit Pack:
3000
MOQ:
30000
package:
SOT-323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0,13 A
- P(tot)
- 0,2 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.