BC857CW-AU_R1_000A1
Best Choice
image shown is a representation only
Description:
PNP TRANSISTOR 45V 0,1A SOT323
Supplier:
PANJIT
Matchcode:
BC857CW-AU
Rutronik No.:
TDSTD8134
Unit Pack:
3000
MOQ:
3000
package:
SOT323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT323
- Polarisation
- PNP
- I(C)
- 0.1 A
- V(CEO)
- 45 V
- Current gain
- 520
- P(tot)
- 0.25 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.