BC847B-AU_R1_000A1


image shown is a representation only
Description:
NPN TRANSISTOR 45V 0,1A SOT23
Supplier:
PANJIT
Matchcode:
BC847B-AU
Rutronik No.:
TDSTD8060
Unit Pack:
3000
MOQ:
30000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 45 V
- Current gain
- 290
- P(tot)
- 0.33 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.