BAV103_R2_10001


image shown is a representation only
Description:
SI-DIODE 0,20A 250V MINIMELF
Supplier:
PANJIT
Matchcode:
BAV103_R2_10001
Rutronik No.:
DSGLS7096
Unit Pack:
10000
MOQ:
10000
package:
MINIMELF
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 250 V
- IF(AV)
- 0,2 A
- I(FSM)
- 1 A
- V(F)
- 1 V
- trr
- 75 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- MINIMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.