BAT54CW_R1_00001
![PANJIT PANJIT](https://www.rutronik24.com/images/logos/panjit_medium.png)
![PANJIT BAT54CW_R1_00001](https://www.rutronik24.com/pim/direct/panjit/medium/panjit-bat54cw_r1_00001.jpg)
image shown is a representation only
Description:
SCHOTTKY DIODE 0,2A 30V SOT323
Supplier:
PANJIT
Matchcode:
BAT54CW common cathode
Rutronik No.:
DSKY5662
Unit Pack:
3000
MOQ:
3000
package:
SOT323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- Configuration
- CommomAnod
- I(F)per diode
- 0.2 A
- V(F)
- 0.8 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 0.6 A
- Automotive
- NO
- Package
- SOT323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.