BAS316-AU_R1_000A1
image shown is a representation only
Description:
SW-DIODE 0,25A 100V SOD-323
Supplier:
PANJIT
Matchcode:
BAS316-AU_R1_000A1
Rutronik No.:
DLGL6542
Unit Pack:
5000
MOQ:
30000
package:
SOD-323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 0.25 A
- V(RRM)
- 100 V
- U(F)
- 0.715 V
- T(j)max
- 150 °C
- T(rr)
- 4 ns
- I(FSM)
- 1.0 A
- Automotive
- NO
- Package
- SOD-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.