5KMC60AS_R1_00001


image shown is a representation only
Description:
TVS-DIODE UNI 5KW 60V SMC
Supplier:
PANJIT
Matchcode:
5KMC60AS_R1_00001
Rutronik No.:
DTRL13595
Unit Pack:
800
MOQ:
24000
package:
SMC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMC
- PowerDissipati
- 5 kW
- Application
- UNIDIR
- Breakdown-V(BR)
- 73.7 V
- Automotive
- NO
- Clamping voltag
- 96.8 V
- Stand-off V Vwm
- 60 V
- Serie
- 5KMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.