1.5SMC24CA-AU_R1_000A1
image shown is a representation only
Description:
TVS-DIODE BI 1,5KW 24V SMC
Supplier:
PANJIT
Matchcode:
1.5SMC24CA-AU_R1_000A1
Rutronik No.:
DTRL13191
Unit Pack:
800
MOQ:
3200
package:
SMC
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMC
- PowerDissipati
- 1.5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 24 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 33.2 V
- Stand-off V Vwm
- 20.8 V
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.