CEH156F18-05-D_E


Description:
MAS-CON FEMALE END HIGH POWER 3.96 05P
Supplier:
Pancon GmbH
Matchcode:
CEH156F1805DE
Rutronik No.:
CONN13868
Unit Pack:
500
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- COPPER
- Orientation
- _OTHER
- Current rating
- 12.5 A
- Voltage rating
- 300 V
- Series
- CEH
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.