VL-3032/F2N


image shown is a representation only
Description:
LITH3V100COIN 2PINH
Supplier:
PANASONIC
Matchcode:
LITH3V100COIN
Rutronik No.:
BAT6254
Unit Pack:
200
MOQ:
1000
Packaging:
TRAY
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 100 mA
- ContactTerminal
- 2PINH
- Form
- COIN
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 6.2 g
- LITHWEIGHT
- 0.05 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.