EYGS121810


image shown is a representation only
Description:
PGS Graphite Sheet 100µm
Supplier:
PANASONIC
Matchcode:
EYGS121810
Rutronik No.:
HFOILS1089
Unit Pack:
1
MOQ:
10
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Th.Resistance
- 0.02 C/W
- Cont.use temp.
- -55/+400 °C
- Th.conductivity
- 700 W/mK
- Length
- 180 mm
- Thickness
- 0.1 mm
- Width
- 115 mm
- Colour
- gray
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 68151900000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.