EXC24CG900U
Description:
EXC24 90R 0,1A 25%
Supplier:
PANASONIC
Matchcode:
INDK2X90R0402
Rutronik No.:
IND21346
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current I
- 100 mA
- DCR
- 3 Ohm
- Tolerance
- 25 %
- Impedance
- 90 Ohm
- Length
- 1.25 mm
- Width
- 1 mm
- Height
- 0.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.