EVQ-Q2U02W
image shown is a representation only
Description:
TACT SMT 6mm 2.6N ROUND
Supplier:
PANASONIC
Matchcode:
EVQQ2U02W
Rutronik No.:
SWITCH11372
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Termination
- SMT
- Contact type
- SPST
- Model Construct
- Straight
- Operating force
- 2.6 N
- Ground
- No Y/N
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 250 V
- Operating temp.
- -40 TO 85 °C
- Dimension
- 6MM mm
- Button version
- ROUND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.