EVQP9P02W


image shown is a representation only
Description:
TACT SMT 4,7x3,5x2,5 5N SPST
Supplier:
PANASONIC
Matchcode:
EVQP9P02W
Rutronik No.:
SWITCH10357
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 15 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 1.7 mm
- Illuminated
- No Y/N
- Dimension
- 4,7x3,5 mm
- Total high/long
- H2,5 mm
- Actuator size
- 2,6x1,6 mm
- Button version
- Round
- Automotive
- AEC-Q(200)
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.