EVQP7C01P


image shown is a representation only
Description:
TACT SMT 3,5X2,9X1,35 2,2N
Supplier:
PANASONIC
Matchcode:
EVQP7C01P
Rutronik No.:
SWITCH10973
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- SIDE
- Operating force
- 2.2 N
- Ground
- No Y/N
- Sealing
- NO
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -20 to 70 °C
- Pitch
- 1.48 mm
- Illuminated
- No Y/N
- Total high/long
- 1.35 mm
- Button version
- 3,5x2,9
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Japan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.