EVQ3PLA15
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC EVQ3PLA15](https://www.rutronik24.com/pim/direct/panasonic/medium/panasonic-evq3pla15.jpg)
image shown is a representation only
Description:
TACT SMT 5x5x1,5mm 3,5N
Supplier:
PANASONIC
Matchcode:
EVQ3PLA15
Rutronik No.:
SWITCH10695
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 3.5 N
- Ground
- NO Y/N
- Sealing
- NO
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 15 DC V
- Operating temp.
- -20 to 70 °C
- Pitch
- 5.4 mm
- Illuminated
- NO Y/N
- Dimension
- 5x5 mm
- Total high/long
- H1,5 mm
- Actuator size
- 0.3 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.