EVPAFFB65
image shown is a representation only
Description:
TACT 3.0x2.6x0.65 SMT 1.6N
Supplier:
PANASONIC
Matchcode:
EVPAFFB65
Rutronik No.:
SWITCH11365
Unit Pack:
8000
MOQ:
8000
Packaging:
BULK
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 1.6 N
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 250 V
- Operating temp.
- -40 to 85 °C
- Dimension
- 2.6 mm
- Total high/long
- 3.0 mm
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.